RSF2B-200-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.09464
Datasheet
20 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2B-200-JTW

DigiKey Part Number
4855-RSF2B-200-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2B-200-JTW
Description
RES 20 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
20 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.213" Dia x 0.591" L (5.40mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF2B-200-JBWRCD Components04855-RSF2B-200-JBW-NDkr.1.09464Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09464kr.1,094.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.09464
Unit Price with VAT:kr.1.36830