18 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
18 Ohm RS(M)F 5% Axial bl

RSF1JT18R0

DigiKey Part Number
738-RSF1JT18R0TR-ND - Tape & Reel (TR)
738-RSF1JT18R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JT18R0
Description
RES 18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.65600kr.6.56
25kr.0.55280kr.13.82
50kr.0.48620kr.24.31
100kr.0.43020kr.43.02
250kr.0.36832kr.92.08
500kr.0.32960kr.164.80
1.000kr.0.29668kr.296.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.26054kr.651.35
5.000kr.0.23792kr.1,189.60
7.500kr.0.22631kr.1,697.33
12.500kr.0.21316kr.2,664.50
17.500kr.0.20533kr.3,593.28
25.000kr.0.19767kr.4,941.75
30.000kr.0.19400kr.5,820.00
60.000kr.0.18140kr.10,884.00
62.500kr.0.18072kr.11,295.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750