RPC2010JT22R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Direct


Panasonic Industry
In Stock: 14.970
Unit Price: kr.2.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27153
Datasheet

Similar


Vishay Dale
In Stock: 346
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


YAGEO
In Stock: 1.557
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20000
Datasheet
22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT22R0

DigiKey Part Number
RPC2010JT22R0TR-ND - Tape & Reel (TR)
RPC2010JT22R0CT-ND - Cut Tape (CT)
RPC2010JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT22R0
Description
RES 22 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2010FT22R0Stackpole Electronics Inc0RMCF2010FT22R0TR-NDkr.0.23376Similar
ERJ-12ZYJ220UPanasonic Industry14.970P22WCT-NDkr.2.16000Direct
AC2010FK-0722RLYAGEO0YAG4009CT-NDkr.1.59000Similar
AC2010JK-0722RLYAGEO0AC2010JK-0722RL-NDkr.0.27153Similar
CRCW201022R0FKEFVishay Dale346541-22.0ACCT-NDkr.1.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.34400kr.13.44
25kr.1.10080kr.27.52
50kr.0.96120kr.48.06
100kr.0.85210kr.85.21
250kr.0.74180kr.185.45
500kr.0.67812kr.339.06
1.000kr.0.62747kr.627.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55524kr.2,220.96
8.000kr.0.52979kr.4,238.32
12.000kr.0.51737kr.6,208.44
20.000kr.0.50391kr.10,078.20
28.000kr.0.49621kr.13,893.88
40.000kr.0.48892kr.19,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250