2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0722RL

DigiKey Part Number
13-RC2010JK-0722RLTR-ND - Tape & Reel (TR)
13-RC2010JK-0722RLCT-ND - Cut Tape (CT)
13-RC2010JK-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0722RL
Description
RES 22 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0722RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.57000kr.5.70
25kr.0.44800kr.11.20
50kr.0.37880kr.18.94
100kr.0.32510kr.32.51
250kr.0.27084kr.67.71
500kr.0.23948kr.119.74
1.000kr.0.21485kr.214.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17968kr.718.72
8.000kr.0.16733kr.1,338.64
12.000kr.0.16131kr.1,935.72
20.000kr.0.15479kr.3,095.80
28.000kr.0.15106kr.4,229.68
40.000kr.0.14753kr.5,901.20
48.000kr.0.14588kr.7,002.24
96.000kr.0.14044kr.13,482.24
100.000kr.0.14015kr.14,015.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750