RPC1206JT2R20 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 21.889
Unit Price: kr.2.09000
Datasheet

Upgrade


YAGEO
In Stock: 4.570
Unit Price: kr.4.25000
Datasheet

Upgrade


YAGEO
In Stock: 14.745
Unit Price: kr.2.60000
Datasheet

Similar


Bourns Inc.
In Stock: 41.378
Unit Price: kr.0.63000
Datasheet
2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT2R20

DigiKey Part Number
RPC1206JT2R20TR-ND - Tape & Reel (TR)
RPC1206JT2R20CT-ND - Cut Tape (CT)
RPC1206JT2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT2R20
Description
RES 2.2 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT2R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R20JNEAHPVishay Dale21.889541-2.2UACT-NDkr.2.09000Upgrade
SR1206FR-7W2R2LYAGEO4.570YAG5900CT-NDkr.4.25000Upgrade
SR1206JR-7W2R2LYAGEO14.745YAG6069CT-NDkr.2.60000Upgrade
CRM1206-JW-2R2ELFBourns Inc.41.378CRM1206-JW-2R2ELFCT-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.75400kr.7.54
25kr.0.60120kr.15.03
50kr.0.51360kr.25.68
100kr.0.44440kr.44.44
250kr.0.37508kr.93.77
500kr.0.33514kr.167.57
1.000kr.0.30350kr.303.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25293kr.1,264.65
10.000kr.0.23820kr.2,382.00
15.000kr.0.23102kr.3,465.30
25.000kr.0.22325kr.5,581.25
35.000kr.0.21879kr.7,657.65
50.000kr.0.21458kr.10,729.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500