2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-JW-2R2ELF

DigiKey Part Number
CRM1206-JW-2R2ELFTR-ND - Tape & Reel (TR)
CRM1206-JW-2R2ELFCT-ND - Cut Tape (CT)
CRM1206-JW-2R2ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-JW-2R2ELF
Description
RES SMD 2.2 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-JW-2R2ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.29160kr.7.29
50kr.0.25620kr.12.81
100kr.0.22630kr.22.63
250kr.0.19224kr.48.06
500kr.0.17118kr.85.59
1.000kr.0.15311kr.153.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12099kr.604.95
10.000kr.0.11048kr.1,104.80
15.000kr.0.10507kr.1,576.05
25.000kr.0.09896kr.2,474.00
35.000kr.0.09531kr.3,335.85
50.000kr.0.09175kr.4,587.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750