RPC0805JT24R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 6.955
Unit Price: kr.1.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.60717
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47649
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.14892
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16760
Datasheet
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT24R0

DigiKey Part Number
738-RPC0805JT24R0TR-ND - Tape & Reel (TR)
738-RPC0805JT24R0CT-ND - Cut Tape (CT)
738-RPC0805JT24R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT24R0
Description
RES 24 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT24R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53400kr.5.34
25kr.0.41920kr.10.48
50kr.0.35240kr.17.62
100kr.0.30160kr.30.16
250kr.0.25024kr.62.56
500kr.0.22080kr.110.40
1.000kr.0.19747kr.197.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16018kr.800.90
10.000kr.0.14933kr.1,493.30
15.000kr.0.14405kr.2,160.75
25.000kr.0.13832kr.3,458.00
35.000kr.0.13505kr.4,726.75
50.000kr.0.13195kr.6,597.50
60.000kr.0.13050kr.7,830.00
120.000kr.0.12572kr.15,086.40
125.000kr.0.12547kr.15,683.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250