
CRCW080524R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-24TATR-ND - Tape & Reel (TR) 541-24TACT-ND - Cut Tape (CT) 541-24TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524R0JNEAHP |
Description | RES SMD 24 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.50440 | kr.12.61 |
| 50 | kr.0.42880 | kr.21.44 |
| 100 | kr.0.35260 | kr.35.26 |
| 250 | kr.0.30488 | kr.76.22 |
| 500 | kr.0.27520 | kr.137.60 |
| 1.000 | kr.0.24800 | kr.248.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20863 | kr.1,043.15 |
| 10.000 | kr.0.17700 | kr.1,770.00 |
| 15.000 | kr.0.16941 | kr.2,541.15 |
| 25.000 | kr.0.16175 | kr.4,043.75 |
| 35.000 | kr.0.15785 | kr.5,524.75 |
| 50.000 | kr.0.15398 | kr.7,699.00 |
| 60.000 | kr.0.15371 | kr.9,222.60 |
| 120.000 | kr.0.15280 | kr.18,336.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

