RPC0805JT200R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 51.387
Unit Price: kr.0.77000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.15998
Datasheet

Upgrade


Vishay Dale
In Stock: 5.634
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 89.623
Unit Price: kr.1.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.58930
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.47427
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.14822
Datasheet

Upgrade


Vishay Dale
In Stock: 2.133
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 17.662
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16241
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.10528
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21066
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT200R

DigiKey Part Number
RPC0805JT200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT200R
Description
RES 200 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15944kr.797.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.15944
Unit Price with VAT:kr.0.19930