
SG73P2ATTD2000F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2000FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2000FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2000F |
Description | RES 200 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12509 | kr.625.45 |
| 10.000 | kr.0.11565 | kr.1,156.50 |
| 15.000 | kr.0.11105 | kr.1,665.75 |
| 25.000 | kr.0.10608 | kr.2,652.00 |
| 35.000 | kr.0.10323 | kr.3,613.05 |
| 50.000 | kr.0.10054 | kr.5,027.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42400 | kr.4.24 |
| 25 | kr.0.33160 | kr.8.29 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23470 | kr.23.47 |
| 250 | kr.0.19212 | kr.48.03 |
| 500 | kr.0.16782 | kr.83.91 |
| 1.000 | kr.0.14866 | kr.148.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34960 | kr.8.74 |
| 50 | kr.0.29320 | kr.14.66 |
| 100 | kr.0.24880 | kr.24.88 |
| 250 | kr.0.20372 | kr.50.93 |
| 500 | kr.0.17798 | kr.88.99 |
| 1.000 | kr.0.15754 | kr.157.54 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

