Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT1R20 | |
|---|---|
DigiKey Part Number | RPC0805JT1R20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT1R20 |
Description | RES 1.2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT1R20 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R20JNEAHP | Vishay Dale | 0 | CRCW08051R20JNEAHP-ND | kr.0.32896 | Upgrade |
| RCS08051R20JNEA | Vishay Dale | 0 | RCS08051R20JNEA-ND | kr.0.16526 | Upgrade |
| CRCW08051R20JNEAIF | Vishay Dale | 0 | CRCW08051R20JNEAIF-ND | kr.0.60436 | Parametric Equivalent |
| SG73P2ATTD1R20F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD1R20FTR-ND | kr.0.15277 | Parametric Equivalent |
| SG73P2ATTD1R2G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD1R2GTR-ND | kr.0.16088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17845 | kr.892.25 |
| Unit Price without VAT: | kr.0.17845 |
|---|---|
| Unit Price with VAT: | kr.0.22306 |






