Similar
Similar
Similar
Similar
Direct
Similar

CRCW08051R20JNEAIF | |
|---|---|
DigiKey Part Number | CRCW08051R20JNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R20JNEAIF |
Description | RES SMD 1.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R20JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R20FNEB | Vishay Dale | 0 | CRCW08051R20FNEB-ND | kr.0.08274 | Similar |
| CRCW08051R20JNEAC | Vishay Dale | 0 | CRCW08051R20JNEAC-ND | kr.0.02981 | Similar |
| CRCW08051R20JNEB | Vishay Dale | 0 | CRCW08051R20JNEB-ND | kr.0.03708 | Similar |
| CRCW08051R20JNEBC | Vishay Dale | 0 | CRCW08051R20JNEBC-ND | kr.0.02981 | Similar |
| SR0805JR-071R2L | YAGEO | 0 | SR0805JR-071R2L-ND | kr.0.22083 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60436 | kr.6,043.60 |
| Unit Price without VAT: | kr.0.60436 |
|---|---|
| Unit Price with VAT: | kr.0.75545 |




