RPC0805JT180R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 37.281
Unit Price: kr.0.77000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16933
Datasheet

Upgrade


Vishay Dale
In Stock: 9.889
Unit Price: kr.1.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.520
Unit Price: kr.1.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 34.075
Unit Price: kr.1.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.055
Unit Price: kr.2.51000
Datasheet

Upgrade


Panasonic Industry
In Stock: 648
Unit Price: kr.2.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.03000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16760
Datasheet
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT180R

DigiKey Part Number
RPC0805JT180R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT180R
Description
RES 180 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16018kr.800.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.16018
Unit Price with VAT:kr.0.20023