RPC0603JT150R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37368
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15473
Datasheet
Image for RPC0603JT150R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0603JT150R

DigiKey Part Number
RPC0603JT150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0603JT150R
Description
RES 150 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0603JT150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P03D1500VPanasonic Industry0P16013CT-NDkr.2.03000Upgrade
SR0603FR-07150RLYAGEO013-SR0603FR-07150RL-NDkr.0.37368Parametric Equivalent
SR0603JR-07150RLYAGEO013-SR0603JR-07150RL-NDkr.0.15473Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11054kr.552.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.11054
Unit Price with VAT:kr.0.13818