
ERJ-P03D1500V | |
|---|---|
DigiKey Part Number | P16013TR-ND - Tape & Reel (TR) P16013CT-ND - Cut Tape (CT) P16013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03D1500V |
Description | RES SMD 150 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03D1500V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.88240 | kr.22.06 |
| 50 | kr.0.76580 | kr.38.29 |
| 100 | kr.0.67270 | kr.67.27 |
| 250 | kr.0.57896 | kr.144.74 |
| 500 | kr.0.52520 | kr.262.60 |
| 1.000 | kr.0.48235 | kr.482.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39824 | kr.1,991.20 |
| 10.000 | kr.0.37901 | kr.3,790.10 |
| 15.000 | kr.0.36964 | kr.5,544.60 |
| 25.000 | kr.0.35949 | kr.8,987.25 |
| 35.000 | kr.0.35367 | kr.12,378.45 |
| 50.000 | kr.0.34817 | kr.17,408.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

