RNMF14FTD47K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 34.061
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 54.162
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD47K5

DigiKey Part Number
RNMF14FTD47K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF14FTD47K5
Description
RES 47.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD47K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRNF14FTD47K5Stackpole Electronics Inc0PRNF14FTD47K5-NDkr.0.12770Similar
RNF14FTD47K5Stackpole Electronics Inc34.061RNF14FTD47K5CT-NDkr.0.63000Similar
RNF14FTD47R5Stackpole Electronics Inc54.162RNF14FTD47R5CT-NDkr.0.63000Similar
CMF5047K500FKEBVishay Dale0CMF5047K500FKEB-NDkr.2.99895Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11082kr.554.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11082
Unit Price with VAT:kr.0.13853