47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD47R5

DigiKey Part Number
RNF14FTD47R5TR-ND - Tape & Reel (TR)
RNF14FTD47R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD47R5
Description
RES 47.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD47R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.082
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
25kr.0.19040kr.4.76
50kr.0.17480kr.8.74
100kr.0.15240kr.15.24
250kr.0.13528kr.33.82
500kr.0.12076kr.60.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09452kr.472.60
10.000kr.0.08102kr.810.20
15.000kr.0.07717kr.1,157.55
25.000kr.0.07423kr.1,855.75
35.000kr.0.07322kr.2,562.70
50.000kr.0.06501kr.3,250.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000