RNMF14FTD220K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5.194
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.80946
Datasheet
220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD220K

DigiKey Part Number
RNMF14FTD220K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF14FTD220K
Description
RES 220K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRNF14FTD220KStackpole Electronics Inc0PRNF14FTD220K-NDkr.0.12770Similar
RNF14FTD220KStackpole Electronics Inc0RNF14FTD220K-NDkr.0.09359Similar
RNMF14FTC220KStackpole Electronics Inc5.194S220KCACT-NDkr.0.63000Parametric Equivalent
CMF50220K00FKEBVishay Dale0CMF50220K00FKEB-NDkr.4.80946Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11082kr.554.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11082
Unit Price with VAT:kr.0.13853