Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

PRNF14FTD220K | |
|---|---|
DigiKey Part Number | PRNF14FTD220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD220K |
Description | RES 220K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD220K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD220K | Stackpole Electronics Inc | 0 | RNF14FTD220K-ND | kr.0.09359 | Direct |
| RNMF12FTD220K | Stackpole Electronics Inc | 0 | RNMF12FTD220K-ND | kr.0.13327 | Upgrade |
| RNMF14FTD220K | Stackpole Electronics Inc | 0 | RNMF14FTD220K-ND | kr.0.11082 | Similar |
| CMF55220K00BEEB | Vishay Dale | 0 | CMF55220K00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55220K00BEEK | Vishay Dale | 0 | CMF55220K00BEEK-ND | kr.3.77281 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12770 | kr.638.50 |
| Unit Price without VAT: | kr.0.12770 |
|---|---|
| Unit Price with VAT: | kr.0.15963 |





