RNMF14FAD75K0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 31.034
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26076
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15.946
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.867
Unit Price: kr.1.33000
Datasheet
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD75K0

DigiKey Part Number
738-RNMF14FAD75K0CT-ND - Cut Tape (CT)
738-RNMF14FAD75K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD75K0
Description
RES 75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRNF14FTD75K0Stackpole Electronics Inc0PRNF14FTD75K0-NDkr.0.12770Similar
RNF14FAD75K0Stackpole Electronics Inc0RNF14FAD75K0-NDkr.0.09359Similar
RNF14FTD75K0Stackpole Electronics Inc31.034RNF14FTD75K0CT-NDkr.0.63000Similar
RNMF14FBD75K0Stackpole Electronics Inc0738-RNMF14FBD75K0-NDkr.0.26076Parametric Equivalent
RNMF14FTC75K0Stackpole Electronics Inc15.946S75KCACT-NDkr.0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.27400kr.6.85
50kr.0.24100kr.12.05
100kr.0.21180kr.21.18
250kr.0.18032kr.45.08
500kr.0.16028kr.80.14
1.000kr.0.14335kr.143.35
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.11304kr.565.20
10.000kr.0.10313kr.1,031.30
15.000kr.0.09803kr.1,470.45
25.000kr.0.09226kr.2,306.50
35.000kr.0.08883kr.3,109.05
50.000kr.0.08547kr.4,273.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750