Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF14FBD75K0 | |
|---|---|
DigiKey Part Number | 738-RNMF14FBD75K0-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBD75K0 |
Description | RES 75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBD75K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD75K0 | Stackpole Electronics Inc | 0 | 738-RNMF14FAD75K0CT-ND | kr.0.63000 | Parametric Equivalent |
| RNMF14FTC75K0 | Stackpole Electronics Inc | 15.946 | S75KCACT-ND | kr.0.63000 | Parametric Equivalent |
| RNMF14FTD75K0 | Stackpole Electronics Inc | 0 | RNMF14FTD75K0-ND | kr.0.11082 | Parametric Equivalent |
| MFS1/4DCT52R7502F | KOA Speer Electronics, Inc. | 4.867 | 2019-MFS1/4DCT52R7502FCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.26076 | kr.260.76 |
| Unit Price without VAT: | kr.0.26076 |
|---|---|
| Unit Price with VAT: | kr.0.32595 |



