Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTD619R | |
|---|---|
DigiKey Part Number | RNMF12FTD619R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD619R |
Description | RES 619 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD619R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD619R | Stackpole Electronics Inc | 0 | RNF12FTD619R-ND | kr.0.22294 | Similar |
| CMF55619R00FKEA | Vishay Dale | 0 | CMF55619R00FKEA-ND | kr.0.89521 | Direct |
| CMF55619R00BEEK | Vishay Dale | 0 | CMF55619R00BEEK-ND | kr.21.04690 | Upgrade |
| CMF55619R00FHEB | Vishay Dale | 3.478 | CMF619HFCT-ND | kr.4.56000 | Upgrade |
| CMF70619R00FKEB | Vishay Dale | 0 | CMF70619R00FKEB-ND | kr.4.76356 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13327 | kr.666.35 |
| Unit Price without VAT: | kr.0.13327 |
|---|---|
| Unit Price with VAT: | kr.0.16659 |



