
CMF55619R00FHEB | |
|---|---|
DigiKey Part Number | CMF619HFTR-ND - Tape & Reel (TR) CMF619HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55619R00FHEB |
Description | RES 619 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55619R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.97300 | kr.29.73 |
| 25 | kr.2.53360 | kr.63.34 |
| 50 | kr.2.25580 | kr.112.79 |
| 100 | kr.2.02060 | kr.202.06 |
| 250 | kr.1.76228 | kr.440.57 |
| 500 | kr.1.60060 | kr.800.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46308 | kr.1,463.08 |
| 2.000 | kr.1.34624 | kr.2,692.48 |
| 3.000 | kr.1.28622 | kr.3,858.66 |
| 5.000 | kr.1.21832 | kr.6,091.60 |
| 7.000 | kr.1.17785 | kr.8,244.95 |
| 10.000 | kr.1.13832 | kr.11,383.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

