Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNMF12FTD5K11 | |
|---|---|
DigiKey Part Number | RNMF12FTD5K11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD5K11 |
Description | RES 5.11K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD5K11 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD5K11 | Stackpole Electronics Inc | 0 | RNF12FTD5K11-ND | kr.0.22294 | Similar |
| RNMF12FAD5K11 | Stackpole Electronics Inc | 0 | RNMF12FAD5K11-ND | kr.0.11649 | Parametric Equivalent |
| RNMF12FBD5K11 | Stackpole Electronics Inc | 0 | 738-RNMF12FBD5K11-ND | kr.0.25430 | Parametric Equivalent |
| CMF555K1100FKEA | Vishay Dale | 415 | 541-CMF555K1100FKEACT-ND | kr.2.79000 | Direct |
| CMF555K1100FKEA70 | Vishay Dale | 0 | CMF555K1100FKEA70-ND | kr.0.99534 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13327 | kr.666.35 |
| Unit Price without VAT: | kr.0.13327 |
|---|---|
| Unit Price with VAT: | kr.0.16659 |






