5.11 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K1100BEEB

DigiKey Part Number
CMF5.11KHBTR-ND - Tape & Reel (TR)
CMF5.11KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF555K1100BEEB
Description
RES 5.11K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K1100BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.8.64100kr.86.41
25kr.7.44560kr.186.14
50kr.6.69500kr.334.75
100kr.6.05850kr.605.85
250kr.5.36008kr.1,340.02
500kr.4.92302kr.2,461.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.55174kr.4,551.74
2.000kr.4.23633kr.8,472.66
3.000kr.4.07436kr.12,223.08
5.000kr.3.89115kr.19,455.75
7.000kr.3.78197kr.26,473.79
10.000kr.3.67533kr.36,753.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500