RNMF12FTD22K1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.22610
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.11814
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.25791
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.13516
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.28.22830
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.90792
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.00947
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.49588
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.63258
Datasheet

Direct


Vishay Dale
In Stock: 100
cms-unit-price: kr.48.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.28.22830
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.89101
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.63258
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.60495
Datasheet
22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD22K1

DigiKey Part Number
RNMF12FTD22K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD22K1
Description
RES 22.1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.13516kr.675.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13516
Unit Price with VAT:kr.0.16895