RNMF12FTC40K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet

Direct


Vishay Dale
In Stock: 1.571
Unit Price: kr.4.06000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet
40.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC40K2

DigiKey Part Number
RNMF12FTC40K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC40K2
Description
RES 40.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC40K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC40K2Stackpole Electronics Inc0RNF12FTC40K2-NDkr.0.27919Similar
CMF5540K200FHEBVishay Dale1.571CMF40.2KHFCT-NDkr.4.06000Direct
CMF5540K200FHEB70Vishay Dale0CMF5540K200FHEB70-NDkr.2.05689Direct
CMF7040K200BHEBVishay Dale0CMF7040K200BHEB-NDkr.7.29011Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659