Similar
Similar
Similar

RNF12FTC40K2 | |
|---|---|
DigiKey Part Number | RNF12FTC40K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC40K2 |
Description | RES 40.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC40K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC40K2 | Stackpole Electronics Inc | 0 | RNMF12FTC40K2-ND | kr.0.13327 | Similar |
| CMF5540K200FHEA70 | Vishay Dale | 0 | CMF5540K200FHEA70-ND | kr.1.13037 | Similar |
| CMF5540K200FHEB | Vishay Dale | 1.571 | CMF40.2KHFCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27919 | kr.697.98 |
| Unit Price without VAT: | kr.0.27919 |
|---|---|
| Unit Price with VAT: | kr.0.34899 |



