RNMF12FAD3M32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.21150
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14430
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.93952
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 954
Unit Price: kr.19.91000
Datasheet
3.32 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FAD3M32

DigiKey Part Number
RNMF12FAD3M32-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF12FAD3M32
Description
RES 3.32M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.32 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FAD3M32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD3M32Stackpole Electronics Inc0RNF12FTD3M32-NDkr.0.21150Similar
RNMF12FTD3M32Stackpole Electronics Inc0RNMF12FTD3M32-NDkr.0.14430Parametric Equivalent
CMF553M3200FKEAVishay Dale0CMF553M3200FKEA-NDkr.3.93952Direct
CMF553M3200FKEKVishay Dale0CMF553M3200FKEK-NDkr.21.04690Direct
CMF553M3200FHEBVishay Dale954CMF3.32MHFCT-NDkr.19.91000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.14430kr.721.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.14430
Unit Price with VAT:kr.0.18038