Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNF14JTD5K10 | |
|---|---|
DigiKey Part Number | RNF14JTD5K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD5K10 |
Description | RES 5.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD5K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14JTD5K10 | Stackpole Electronics Inc | 0 | RNMF14JTD5K10-ND | kr.0.11649 | Similar |
| CMF075K1000GKEK | Vishay Dale | 0 | CMF075K1000GKEK-ND | kr.32.11970 | Upgrade |
| CMF075K1000JKEA | Vishay Dale | 0 | CMF075K1000JKEA-ND | kr.0.99534 | Upgrade |
| CMF555K1000BEEB | Vishay Dale | 0 | CMF555K1000BEEB-ND | kr.5.62929 | Upgrade |
| CMF555K1000FHEA | Vishay Dale | 0 | CMF555K1000FHEA-ND | kr.1.02248 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10513 | kr.525.65 |
| Unit Price without VAT: | kr.0.10513 |
|---|---|
| Unit Price with VAT: | kr.0.13141 |



