CMF075K1000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17658
Datasheet
5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF075K1000JKEA

DigiKey Part Number
CMF075K1000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF075K1000JKEA
Description
RES 5.1K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF075K1000JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF075K1000GKEKVishay Dale0CMF075K1000GKEK-NDkr.32.11970Upgrade
CMF555K1000BEEBVishay Dale0CMF555K1000BEEB-NDkr.5.62929Upgrade
CMF075K1000JKEBVishay Dale0CMF075K1000JKEB-NDkr.2.21672Parametric Equivalent
RNF12JTD5K10Stackpole Electronics Inc0RNF12JTD5K10-NDkr.0.17658Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99534kr.4,976.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.99534
Unit Price with VAT:kr.1.24418