Upgrade
Upgrade
Upgrade
Similar
RNF14JTD43K0 | |
|---|---|
DigiKey Part Number | RNF14JTD43K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD43K0 |
Description | RES 43K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD43K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BTE43K0 | Stackpole Electronics Inc | 0 | RNF14BTE43K0-ND | kr.1.02897 | Upgrade |
| RNF14FTE43K0 | Stackpole Electronics Inc | 0 | RNF14FTE43K0-ND | kr.0.30580 | Upgrade |
| CMF5543K000FHEK | Vishay Dale | 0 | CMF5543K000FHEK-ND | kr.1.11102 | Upgrade |
| CMF5043K000JKEB | Vishay Dale | 0 | CMF5043K000JKEB-ND | kr.2.99895 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06992 | kr.349.60 |
| Unit Price without VAT: | kr.0.06992 |
|---|---|
| Unit Price with VAT: | kr.0.08740 |




