
RNF14FTE43K0 | |
|---|---|
DigiKey Part Number | RNF14FTE43K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE43K0 |
Description | RES 43K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE43K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30580 | kr.1,529.00 |
| Unit Price without VAT: | kr.0.30580 |
|---|---|
| Unit Price with VAT: | kr.0.38225 |

