RNF14JTD3K90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09448
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.42370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.38650
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.12154
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.88685
Datasheet
RNF1x 3-9k 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD3K90

DigiKey Part Number
RNF14JTD3K90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD3K90
Description
RES 3.9K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD3K90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10612kr.530.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.10612
Unit Price with VAT:kr.0.13265