Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14GAD3K30 | |
|---|---|
DigiKey Part Number | RNF14GAD3K30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14GAD3K30 |
Description | RES 3.3K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GAD3K30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FBC3K30 | Stackpole Electronics Inc | 0 | 738-RNF14FBC3K30-ND | kr.0.20331 | Parametric Equivalent |
| RNF14FBD3K30 | Stackpole Electronics Inc | 0 | 738-RNF14FBD3K30-ND | kr.0.20331 | Parametric Equivalent |
| RNF14FTD3K30 | Stackpole Electronics Inc | 0 | RNF14FTD3K30-ND | kr.0.09359 | Parametric Equivalent |
| RNF14GTD3K30 | Stackpole Electronics Inc | 0 | RNF14GTD3K30-ND | kr.0.10513 | Parametric Equivalent |
| CMF073K3000GKEK | Vishay Dale | 0 | CMF073K3000GKEK-ND | kr.32.11970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10513 | kr.525.65 |
| Unit Price without VAT: | kr.0.10513 |
|---|---|
| Unit Price with VAT: | kr.0.13141 |







