CMF553K3000FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.14387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet
3.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K3000FHEA

DigiKey Part Number
CMF553K3000FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553K3000FHEA
Description
RES 3.3K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K3000FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K3000FEEAVishay Dale0CMF553K3000FEEA-NDkr.1.94085Parametric Equivalent
CMF553K3000FEEBVishay Dale0CMF553K3000FEEB-NDkr.3.35310Parametric Equivalent
CMF553K3000FEEKVishay Dale0CMF553K3000FEEK-NDkr.2.14387Parametric Equivalent
CMF553K3000FHEBVishay Dale0CMF553K3000FHEB-NDkr.1.82472Parametric Equivalent
CMF553K3000FHEKVishay Dale0CMF553K3000FHEK-NDkr.1.11102Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02248kr.5,112.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02248
Unit Price with VAT:kr.1.27810