Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTD649R | |
|---|---|
DigiKey Part Number | RNF14FTD649R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD649R |
Description | RES 649 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD649R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC649R | Stackpole Electronics Inc | 0 | RNF14BAC649R-ND | kr.0.83244 | Upgrade |
| RNF14BAE649R | Stackpole Electronics Inc | 0 | RNF14BAE649R-ND | kr.1.38990 | Upgrade |
| RNMF12FTD649R | Stackpole Electronics Inc | 0 | RNMF12FTD649R-ND | kr.0.13327 | Upgrade |
| RNMF14FTD649R | Stackpole Electronics Inc | 0 | RNMF14FTD649R-ND | kr.0.11082 | Similar |
| RNF14DTD649R | Stackpole Electronics Inc | 0 | RNF14DTD649R-ND | kr.0.11422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09359 | kr.467.95 |
| Unit Price without VAT: | kr.0.09359 |
|---|---|
| Unit Price with VAT: | kr.0.11699 |









