649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC649R

DigiKey Part Number
738-RNF14FTC649RTR-ND - Tape & Reel (TR)
738-RNF14FTC649RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTC649R
Description
RES 649 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC649R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55649R00FHEBVishay Dale2.940CMF649HFCT-NDkr.4.63000Upgrade
CMF50649R00FHEBVishay Dale388CMF649QFCT-NDkr.5.26000Similar
In-Stock: 3.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
25kr.0.28920kr.7.23
50kr.0.25240kr.12.62
100kr.0.22250kr.22.25
250kr.0.18920kr.47.30
500kr.0.16826kr.84.13
1.000kr.0.15051kr.150.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11881kr.594.05
10.000kr.0.10845kr.1,084.50
15.000kr.0.10312kr.1,546.80
25.000kr.0.09709kr.2,427.25
35.000kr.0.09350kr.3,272.50
50.000kr.0.08999kr.4,499.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750