RNF14FTC280K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11814
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.63445
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.82636
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.68626
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.63713
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.67874
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.96840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.37615
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.14642
Datasheet

Upgrade


Vishay Dale
In Stock: 676
Unit Price: kr.4.50000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.08608
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.02652
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.817
Unit Price: kr.0.84000
Datasheet
280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC280K

DigiKey Part Number
RNF14FTC280K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC280K
Description
RES 280K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC280K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11814kr.590.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.11814
Unit Price with VAT:kr.0.14768