RNF14FBD52K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18214
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.67157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 739
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.723
Unit Price: kr.0.63000
Datasheet
52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD52K3

DigiKey Part Number
738-RNF14FBD52K3-ND
Manufacturer
Manufacturer Product Number
RNF14FBD52K3
Description
RES 52.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD52K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14DTD52K3Stackpole Electronics Inc0RNF14DTD52K3-NDkr.0.18214Parametric Equivalent
RNF14FTC52K3Stackpole Electronics Inc0RNF14FTC52K3-NDkr.0.11649Parametric Equivalent
RNF14FTD52K3Stackpole Electronics Inc0RNF14FTD52K3-NDkr.0.09359Parametric Equivalent
ERL0752K300FKEA500Vishay Dale0541-ERL0752K300FKEA500TR-NDkr.3.79421Parametric Equivalent
ERL0752K300FKEB500Vishay Dale0541-ERL0752K300FKEB500TR-NDkr.4.67157Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.20331kr.1,016.55
Unit Price without VAT:kr.0.20331
Unit Price with VAT:kr.0.25414