RNF14FTC52K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Upgrade


Vishay Dale
In Stock: 487
Unit Price: kr.4.63000
Datasheet

Similar


Vishay Dale
In Stock: 2.397
Unit Price: kr.7.48000
Datasheet
52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC52K3

DigiKey Part Number
RNF14FTC52K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC52K3
Description
RES 52.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC52K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC52K3Stackpole Electronics Inc0RNF14BAC52K3-NDkr.0.83244Upgrade
RNF14BAE52K3Stackpole Electronics Inc0RNF14BAE52K3-NDkr.1.38990Upgrade
CMF5552K300FHEBVishay Dale487CMF52.3KHFCT-NDkr.4.63000Upgrade
CMF5052K300FHEBVishay Dale2.397CMF52.3KQFCT-NDkr.7.48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11649kr.582.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.11649
Unit Price with VAT:kr.0.14561