RNF14FBC75K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23459
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30580
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.904
Unit Price: kr.0.82000
Datasheet
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBC75K0

DigiKey Part Number
738-RNF14FBC75K0-ND
Manufacturer
Manufacturer Product Number
RNF14FBC75K0
Description
RES 75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBC75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14DTC75K0Stackpole Electronics Inc0RNF14DTC75K0-NDkr.0.23459Parametric Equivalent
RNF14FAC75K0Stackpole Electronics Inc0RNF14FAC75K0-NDkr.0.11649Parametric Equivalent
RNF14FTC75K0Stackpole Electronics Inc0RNF14FTC75K0-NDkr.0.11649Parametric Equivalent
RNF14FTE75K0Stackpole Electronics Inc0RNF14FTE75K0-NDkr.0.30580Parametric Equivalent
MF1/4CCT52R7502FKOA Speer Electronics, Inc.4.9042019-MF1/4CCT52R7502FCT-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.20331kr.1,016.55
Unit Price without VAT:kr.0.20331
Unit Price with VAT:kr.0.25414