Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14DTC75K0 | |
|---|---|
DigiKey Part Number | RNF14DTC75K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14DTC75K0 |
Description | RES 75K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTC75K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC75K0 | Stackpole Electronics Inc | 0 | RNF14BAC75K0-ND | kr.0.83244 | Upgrade |
| RNF14BAE75K0 | Stackpole Electronics Inc | 0 | RNF14BAE75K0-ND | kr.1.38990 | Upgrade |
| RNF14CAC75K0 | Stackpole Electronics Inc | 0 | RNF14CAC75K0-ND | kr.0.62487 | Parametric Equivalent |
| CMF5575K000BEEA70 | Vishay Dale | 0 | CMF5575K000BEEA70-ND | kr.3.91534 | Upgrade |
| CMF5575K000BEEB | Vishay Dale | 0 | CMF5575K000BEEB-ND | kr.5.62929 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23459 | kr.1,172.95 |
| Unit Price without VAT: | kr.0.23459 |
|---|---|
| Unit Price with VAT: | kr.0.29324 |




