RNF14CTC75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.67957
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet
75 Ohms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14CTC75R0

DigiKey Part Number
RNF14CTC75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14CTC75R0
Description
RES 75 OHM 0.25% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14CTC75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC75R0Stackpole Electronics Inc0RNF14BAC75R0-NDkr.0.83244Upgrade
CMF5575R000BEEAVishay Dale0CMF5575R000BEEA-NDkr.3.58358Upgrade
CMF5575R000BHEAVishay Dale0CMF5575R000BHEA-NDkr.2.73899Upgrade
CMF7075R000BHEAVishay Dale0CMF7075R000BHEA-NDkr.6.67957Upgrade
CMF7075R000BHEBVishay Dale0CMF7075R000BHEB-NDkr.7.29011Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57582kr.2,879.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.57582
Unit Price with VAT:kr.0.71978