Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14BTD13K3 | |
|---|---|
DigiKey Part Number | RNF14BTD13K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTD13K3 |
Description | RES 13.3K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTD13K3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE13K3 | Stackpole Electronics Inc | 0 | RNF14BAE13K3-ND | kr.1.38990 | Upgrade |
| RNF14BAC13K3 | Stackpole Electronics Inc | 0 | RNF14BAC13K3-ND | kr.0.83244 | Parametric Equivalent |
| RNF14BTC13K3 | Stackpole Electronics Inc | 0 | RNF14BTC13K3-ND | kr.0.76932 | Parametric Equivalent |
| CMF5513K300BEBF | Vishay Dale | 0 | CMF5513K300BEBF-ND | kr.21.04690 | Upgrade |
| CMF5513K300BEEA | Vishay Dale | 0 | CMF5513K300BEEA-ND | kr.3.58358 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52883 | kr.2,644.15 |
| Unit Price without VAT: | kr.0.52883 |
|---|---|
| Unit Price with VAT: | kr.0.66104 |



