CMF5513K300BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet
13.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5513K300BEEK

DigiKey Part Number
CMF5513K300BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5513K300BEEK
Description
RES 13.3K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5513K300BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5513K300BEEAVishay Dale0CMF5513K300BEEA-NDkr.3.58358Parametric Equivalent
CMF5513K300BEEA70Vishay Dale0CMF5513K300BEEA70-NDkr.3.91534Parametric Equivalent
CMF5513K300BEEBVishay Dale0CMF5513K300BEEB-NDkr.5.62929Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863