RNF14BAD2K67 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.326
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet
2.67 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAD2K67

DigiKey Part Number
RNF14BAD2K67-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAD2K67
Description
RES 2.67K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAD2K67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE2K67Stackpole Electronics Inc0RNF14BAE2K67-NDkr.1.38990Upgrade
RNF14BTE2K67Stackpole Electronics Inc7.326738-RNF14BTE2K67CT-NDkr.3.93000Upgrade
RNF14BAC2K67Stackpole Electronics Inc0RNF14BAC2K67-NDkr.0.83244Parametric Equivalent
RNF14BTC2K67Stackpole Electronics Inc0RNF14BTC2K67-NDkr.0.76932Parametric Equivalent
CMF552K6700BEEAVishay Dale0CMF552K6700BEEA-NDkr.3.58358Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.57438kr.1,435.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.57438
Unit Price with VAT:kr.0.71798