2.67 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE2K67

DigiKey Part Number
738-RNF14BTE2K67TR-ND - Tape & Reel (TR)
738-RNF14BTE2K67CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTE2K67
Description
RES 2.67K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE2K67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.54200kr.25.42
25kr.2.16080kr.54.02
50kr.1.92360kr.96.18
100kr.1.72070kr.172.07
250kr.1.49776kr.374.44
500kr.1.35840kr.679.20
1.000kr.1.23998kr.1,239.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02897kr.5,144.85
10.000kr.0.96000kr.9,600.00
15.000kr.0.92459kr.13,868.85
25.000kr.0.88454kr.22,113.50
35.000kr.0.86067kr.30,123.45
50.000kr.0.83735kr.41,867.50
60.000kr.0.83213kr.49,927.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250