RNF12FTC249R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62455
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25517
Datasheet

Similar


Vishay Dale
In Stock: 5.014
Unit Price: kr.3.55000
Datasheet

Similar


Vishay Dale
In Stock: 1.282
Unit Price: kr.4.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.68132
Datasheet
249 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC249R

DigiKey Part Number
RNF12FTC249R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC249R
Description
RES 249 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC249R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC249RStackpole Electronics Inc0RNMF12FTC249R-NDkr.0.13327Similar
RNF12DBC249RStackpole Electronics Inc0738-RNF12DBC249R-NDkr.0.62455Parametric Equivalent
RNF12FBC249RStackpole Electronics Inc0738-RNF12FBC249R-NDkr.0.25517Parametric Equivalent
CMF55249R00FHEAVishay Dale5.014CMF249HWCT-NDkr.3.55000Similar
CMF55249R00FHEBVishay Dale1.282CMF249HFCT-NDkr.4.31000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27919kr.697.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.27919
Unit Price with VAT:kr.0.34899