
CMF55249R00FHEA | |
|---|---|
DigiKey Part Number | CMF249HWTR-ND - Tape & Reel (TR) CMF249HWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249R00FHEA |
Description | RES 249 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249R00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.29500 | kr.22.95 |
| 25 | kr.1.94760 | kr.48.69 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.54630 | kr.154.63 |
| 250 | kr.1.34408 | kr.336.02 |
| 500 | kr.1.21754 | kr.608.77 |
| 1.000 | kr.1.10982 | kr.1,109.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91815 | kr.4,590.75 |
| 10.000 | kr.0.85549 | kr.8,554.90 |
| 15.000 | kr.0.82331 | kr.12,349.65 |
| 25.000 | kr.0.78691 | kr.19,672.75 |
| 35.000 | kr.0.76522 | kr.26,782.70 |
| 50.000 | kr.0.74404 | kr.37,202.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

